MC100LVEL59DWR2G
Differential ECL/PECL Multiplexer, 100LVEL, 3 Channel, 2:1, 3 V to 3.8 V, 20 Pins, WSOIC
- RoHS 10 Compliant
- Tariff Charges
The MC100LVEL59 is a 3.3V triple 2:1 multiplexer with differential outputs. The output data of the muxes can be controlled individually via the select inputs or as a group via the common select input. The flexibile selection scheme makes the device useful for both data path and random logic applications.
- Individual or Common Select Controls
- 500ps Typical Propagation Delays
- ESD Protection: >2 kV HBM
- The 100 Series Contains Temperature Compensation
- PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -3.8 V
- Internal Input Pulldown Resistors
- Q Output will Default LOW with Inputs Open or at VEE
- Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
- Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
- Transistor Count = 182 devices
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 x 2:1 | ||
| Matte Tin | ||
| ECL | ||
| Multiplexer | ||
| 265 | ||
| -50 mA | ||
| 50 mA | ||
| -3.8|3.8 V | ||
| 0.69@3.3V ns | ||
| -3|3 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| -40 to 85 °C | ||
| 20SOIC W | ||
| 20 | ||
| 12.95 x 7.6 x 2.4 mm | ||
| SOIC W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |