PDP SEO Portlet

MC100LVEL56DWR2G

Differential ECL/PECL Multiplexer, 100LVEL, 2 Channel, 2:1, 3 V to 3.8 V, 20 Pins, WSOIC

Manufacturer:onsemi
Avnet Manufacturer Part #: MC100LVEL56DWR2G
Secondary Manufacturer Part#: MC100LVEL56DWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC100LVEL56 is a dual, fully differential 2:1 multiplexer.The differential data path makes the device ideal for multiplexing low skew clock or other skew sensitive signals. The device features both individual and common select inputs to address both data path and random logic applications. The differential inputs have special circuitry which ensures device stability under open input conditions. When both differential inputs are left open the D input will pull down to V.The Dbar input will bias around V/2 forcing the Q output LOW. The V pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to V as a switching reference voltage. V may also rebias AC coupled inputs. When used, decouple Vand V via a 0.01 5F capacitor and limit current sourcing or sinking to 0.5 mA. When not used, V should be left open.

  • 440ps Typical Propagation Delays
  • Separate and Common Select
  • ESD Protection: >2 KV HBM
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -3.8 V
  • Internal Input 75 K ohm Pulldown Resistors
  • Q Output will Default LOW with Inputs Open or at VEE
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
  • Transistor Count = 147 devices
  • Pb-Free Packages are Available
"

Technical Attributes

Find Similar Parts

Description Value
2 x 2:1
Matte Tin
ECL
Multiplexer
265
1000 MHz
-50 mA
50 mA
-3.8|3.8 V
0.62@3.3V ns
-3|3 V
Surface Mount
MSL 3 - 168 hours
4
-40 to 85 °C
20SOIC W
20
12.95 x 7.6 x 2.4 mm
No
SOIC W

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:176  Mult:1  
USD $:
176+
$5.18175
352+
$5.15531
704+
$5.12888
1408+
$4.80088
2816+
$4.776