PDP SEO Portlet

MC100LVEL51DTR2G

ECL Differential Clock D Flip-Flop

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC100LVEL51DTR2G
Secondary Manufacturer Part#: MC100LVEL51DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 475ps Propagation Delay
  • 2.8GHz Toggle Frequency
  • ESD Protection: >4 KV HBM, >200 V MM
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC= 3.0 V to 3.8 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -3.0 V to -3.8 V
  • Internal Input Pulldown Resistors
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
    For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
  • Transistor Count = 114 devices
  • Pb-Free Packages are Available
"

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
ECL
265
0.52@3.3V ns
-3, 3 V
Surface Mount
MSL 3 - 168 hours
1
1
1
1
0
-40 to 85 °C
Differential
8TSSOP
8
Inverting|Non-Inverting
3.1 x 3.1 x 0.95 mm
No
Reset
TSSOP
Positive-Edge/Negative-Edge
-3.3|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:268  Mult:1  
USD $:
268+
$2.772
536+
$2.758
1072+
$2.5774
2144+
$2.56425
4288+
$2.5511