MC100LVEL40DWG
Phase - Frequency Detector, Differential, ECL, 3.3 V / 5.0 V
- RoHS 10 Compliant
- Tariff Charges
The MC100LVEL40 is a three state phase frequency-detector intended for phase-locked loop applications which require a minimum amount of phase and frequency difference at lock. Advanced design significantly reduces the dead zone of the detector. For proper operation, the input edge rate of the R and V inputs should be less than 5 ns. The device is designed to work with a 3.3 V power supply.When the reference (R) and the feedback (FB) inputs are unequal in frequency and/or phase the differential up (U) and down (D) outputs will provide pulse streams which when subtracted and integrated provide an error voltage for control of a VCO.The V pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to V as a switching reference voltage. V may also rebias AC coupled inputs. When used, decouple V and V via a 0.01 5F capacitor and limit current sourcing or sinking to 0.5 mA. When not used, V should be left open.For application information, see AND8040/D, "Phase Lock Loop Operation.""The 100 Series Contains Temperature Compensation."
- 250MHz Typical Bandwidth
- ESD Protection: >2 KV HBM
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V
with VEE = 0 V - NECL Mode Operating Range: VCC = 0 V
with VEE = -3.0 V to -5.5 V - Internal Input Pulldown Resistors
- Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
- Flammability Rating: UL-94 code V-0 @ 1/8",
Oxygen Index 28 to 34 - Transistor Count = 356 devices
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Frequency Detector | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |