PDP SEO Portlet

MC100LVEL32DR2G

3.3 V ECL ÷2 Divider

Manufacturer:onsemi
Product Category: Logic ICs, Multipliers & Dividers
Avnet Manufacturer Part #: MC100LVEL32DR2G
Secondary Manufacturer Part#: MC100LVEL32DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC100LVEL32 is an integrated w2 divider. The LVEL32 is functionally identical to the EL32, but operates from a 3.3 V supply.The reset pin is asynchronous and is asserted on the rising edge. Upon power-up, the internal flip-flop will attain a random state; the reset allows for the synchronization of multiple LVEL32's in a system.The V pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to V as a switching reference voltage. V may also rebias AC coupled inputs. When used, decouple V and V via a 0.01 5F capacitor and limit current sourcing or sinking to 0.5 mA. When not used, V should be left open.

  • 510ps Propagation Delay
  • 2.6 GHz Typical Maximum Frequency
  • ESD Protection: >4 KV HBM, >200 V MM
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC= 3.0 V to 3.8 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE = -3.0 V to -3.8 V
  • Internal Input Pulldown Resistors
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
    For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
  • Transistor Count = 111 devices
  • Pb-Free Packages are Available
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.98643
5000+
$3.77095
10000+
$3.67171
20000+
$3.57756
40000+
$3.48812