MC100LVEL31DG
ECL D Flip-Flop with Set and Reset
- RoHS 10 Compliant
- Tariff Charges
- 475ps Propagation Delay
- 2.9GHz Toggle Frequency
- ESD Protection: >4 KV HBM, >200 V MM
- The 100 Series Contains Temperature Compensation
- PECL Mode Operating Range: VCC= 3.0 V to 3.8 V with VEE= 0 V
- NECL Mode Operating Range: VCC= 0 V with VEE = -3.0 V to -3.8 V
- Internal Input Pulldown Resistors
- Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
- Moisture Sensitivity Level 1
For Additional Information, see Application Note AND8003/D - Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
- Transistor Count = 121 devices
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| ECL | ||
| 265 | ||
| 0.59@3.3V ns | ||
| -3, 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| -40 to 85 °C | ||
| Differential | ||
| 8SOIC N | ||
| 8 | ||
| Inverting|Non-Inverting | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| Set, Reset | ||
| SOIC N | ||
| Positive-Edge | ||
| -3.3|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |