PDP SEO Portlet

MC100LVEL29DWG

ECL Dual Differential Clock/Data D Flip-Flop with Set and Reset

Manufacturer:onsemi
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: MC100LVEL29DWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1100MHz Flip-Flop Toggle Frequency
  • ESD Protection: >2 KV HBM
  • 580 ps Typical Propagation Delays
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -3.8 V
  • Internal Input Pulldown Resistors
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Flammability Rating: UL-94 code V-0 @ 1A", Oxygen Index 28 to 34
  • Transistor Count = 313 devices
  • Pb-Free Packages are Available
"""

Technical Attributes

Find Similar Parts

Description Value
720 ps
20 Pins
1.1 GHz
null
-40 °C
3 V
3.8 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  25
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:38  Mult:1  
Need More?
USD $:
$ 6.16154
38+
$6.16154
76+
$5.4766
152+
$4.8706
304+
$4.84575
608+
$4.8209
SubTotal:
$234.14