MC100LVEL16DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: MC100LVEL16DR2G
Secondary Manufacturer Part#: MC100LVEL16DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Matte Tin | ||
| 265 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |