PDP SEO Portlet

MC100LVEL16DG

Differential Receiver

Manufacturer:onsemi
Avnet Manufacturer Part #: MC100LVEL16DG
Secondary Manufacturer Part#: MC100LVEL16DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC100LVEL16DG is a Differential Receiver functionally equivalent to the EL16 device, operating from a 3.3V supply. The LVEL16 exhibits a wider VIHCMR range than its EL16 counterpart. With output transition times and propagation delays comparable to the EL16 the LVEL16 is ideally suited for interfacing with high frequency sources at 3.3V supplies. Under open input conditions, the Q input will be pulled down to VEE and the Qbar input will be biased to VCC/2. This condition will force the Q output low. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also re-bias AC coupled inputs. When used, decouple VBB and VCC via a 0.01µF capacitor and limit current sourcing or sinking to 0.5mA. When not used, VBB should be left open.

  • High bandwidth output transitions
  • Internal input pull down resistors on D, pull-up and pull down resistors on D
  • Q output will default low with inputs open or at VEE
  • Meets or exceeds JEDEC spec EIA/JESD78 IC latch-up test
  • Moisture sensitivity level 1
  • UL94V-0 at 1/8

Technical Attributes

Find Similar Parts

Description Value
Yes
SOIC N
Matte Tin
265
Surface Mount
MSL 1 - Unlimited
8
1
-40 to 85 °C
85 °C
-40 °C
8SOIC N
8
5 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  98.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:98  Mult:1  
USD $: