MC100LVEL11MNR4G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC100LVEL11MNR4G
Secondary Manufacturer Part#: MC100LVEL11MNR4G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| DFN-EP | ||
| 1000 MHz | ||
| LVDS | ||
| 1 | ||
| 2 | ||
| 8 | ||
| 95 °C | ||
| -40 °C | ||
| ECL | ||
| MC100LVEL11 Series | ||
| 3.8, 3.8 Vdc | ||
| 3, 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |