PDP SEO Portlet

MC100H646FNR2G

Clock Buffer, Distribution, 80 MHz, 8 Outputs, 4.75 V to 5.25 V, 28 Pins, PLCC

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC100H646FNR2G
Secondary Manufacturer Part#: MC100H646FNR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10H/100H646 is a single supply, low skew translating 1:8 clock driver. Devices in the H600 translator series utilize the 28-lead PLCC for optimal power pinning, signal flow through and electrical performance. The single supply H646 is similar to the H643, which is a dual supply 1:8 version of the same function. The H646 was designed specifically to drive series terminated transmission lines. Special techniques were used to match the HIGH and LOW output impedances to about 7ohms. This simplifies the choice of the termination resistor for series terminated applications. To match the HIGH and LOW output impedances, it was necessary to remove the standard I limiting resistor. As a result, the user should take care in preventing an output short to ground as the part will be permanently damaged. The H646 device meets all of the requirements for driving the 60 and 66MHz Pentium Microprocessor components, which greatly simplifies its implementation into a digital design. The eight copies of the clock allows for point-to-point clock distribution to simplify board layout and optimize signal integrity. The H646 provides differential PECL inputs for picking up LOW skew PECL clocks from the backplane and distributing it to TTL loads on a daughter board. When used in conjunction with the MC10/100E11 designed. In addition, a TTL level clock input is provided for flexibility. Note that only one of the inputs can be used on a single chip. For correct operation, the unused input pins should be left open. The Output Enable pin forces the outputs into a high impedance state when a logic 0 is applied. The output buffers of the H646 can drive two series terminated, 50 transmission lines each. This capability allows the to drive up to 16 different point-to-point clock loads.

  • PECL/TTL-TTL Version of Popular ECLinPS E111
  • Low Skew
  • Guaranteed Skew Spec
  • Tri-State Enable
  • Differential Internal Design
  • VBB Output
  • Single Supply
  • Extra TTL and ECL Power/Ground Pins
  • Matched High and Low Output Impedance
  • Meets Specifications Required to Drive the Pentium Microprocessor
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: