MC100EPT622FAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: MC100EPT622FAG
Secondary Manufacturer Part#: MC100EPT622FAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| ECL | ||
| Translator | ||
| 265 | ||
| -50 mA | ||
| 50 mA | ||
| 0.875@3V to 3.8V ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 3.3 V | ||
| 32LQFP | ||
| 32 | ||
| 7 x 7 x 1.45 mm | ||
| No | ||
| LQFP | ||
| LVCMOS/LVTTL to LVPECL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |