MC100EPT24DG
Differential ECL Translator, 1 Input, 800 ps, 3 V to 3.6 V, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: MC100EPT24DG
Secondary Manufacturer Part#: MC100EPT24DG
- RoHS 10 Compliant
- Tariff Charges
The MC100EPT24 is a LVTTL/LVCMOS to differential LVECL translator. Because LVECL levels and LVTTL/LVCMOS levels are used, a -3.3V, +3.3V and ground are required. The small outline 8-lead SOIC package and the single gate of the EPT24 makes it ideal for those applications where space, performance, and low power are at a premium.
- 350ps Typical Propagation Delay
- Maximum Frequency > 1.0GHz
- The 100 Series Contains Temperature Compensation
- Operating Range: VCC= 3.0 V to 3.6 V; VEE= -3.6 V to -3.0 V; GND = 0 V
- PNP LVTTL Inputs for Minimal Loading
- Q Output will default HIGH with inputs open
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| ECL | ||
| Translator | ||
| 265 | ||
| -50 mA | ||
| 50 mA | ||
| 0.8@3V to 5.5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| ±3.3 V | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N | ||
| LVCMOS/LVTTL to LVECL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |