PDP SEO Portlet

MC100EP91MNG

PECL to NECL Translator

Manufacturer:onsemi
Avnet Manufacturer Part #: MC100EP91MNG
Secondary Manufacturer Part#: MC100EP91MNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC100EP91 is a triple AnyLevel positive input to NECL output translator. The device accepts LVPECL, LVTTL, LVCMOS, HSTL, CML or LVDS signals, and translates them to differential NECL output signals.VEE at -3.0 V to -5.5 V.

  • Maximum Input Clock Frequency > 2.0 GHz Typical
  • Maximum Input Data Rate > 2.0 Gb/s Typical
  • 500 ps Typical Propagation Delay
  • Operating Range: VCC = 2.375 V to 3.8 V; VEE = 3.0 V to 5.5 V; GND = 0 V
  • Q Output will Default LOW with Inputs Open or at GND

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
ECL
Translator
260
-50 mA
50 mA
0.675@-3V to -5.5V@2.375V to 3.8V ns
Surface Mount
MSL 1 - Unlimited
-3.3/2.5|±3.3|-5/2.5|-5/3.3 V
24QFN EP
24
4 x 4 x 0.95 mm
No
QFN EP
CML/HSTL/LVCMOS/LVDS/LVPECL/LVTTL to NECL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:92  Mult:92  
USD $:
92+
$14.64051
184+
$14.2745
368+
$14.09827
736+
$13.92634
1472+
$13.75855