MC100EP90DTG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: MC100EP90DTG
Secondary Manufacturer Part#: MC100EP90DTG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| ECL | ||
| Translator | ||
| 260 °C | ||
| -50 mA | ||
| 50 mA | ||
| 0.34@-3V to -5.5V@3V to 5.5V ns | ||
| 75 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.65, 5.5 V | ||
| -40 to 85 °C | ||
| 20TSSOP | ||
| 20 | ||
| 6.6(Max) x 4.5(Max) x 1.05(Max) mm | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| ECL to LVPECL/PECL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |