MC100EP58DTG
Multiplexer, 2:1 Differential, ECL, 3.3 V / 5.0 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: MC100EP58DTG
Secondary Manufacturer Part#: MC100EP58DTG
- RoHS 10 Compliant
- Tariff Charges
The MC10EP58 is a 2:1 multiplexer. The device is pin and functionally equivalent to the EL58 and LVEL58 devices.
- 310ps Typical Propagation Delay
- Maximum Frequency > 3 GHz Typical
- PECL Mode Operating Range: VCC= 3.0 V to 5.5 V with VEE= 0 V
- NECL Mode Operating Range: VCC= 0 V with VEE= -3.0 V to -5.5 V
- Open Input Default State
- Q Output will default LOW with inputs open or at VEE
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 2:1 | ||
| Matte Tin | ||
| ECL | ||
| Multiplexer | ||
| 265 | ||
| -50 mA | ||
| 50 mA | ||
| -5.5|5.5 V | ||
| 0.41@3V to 5.5V ns | ||
| -3|3 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| -40 to 85 °C | ||
| 8TSSOP | ||
| 8 | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |