PDP SEO Portlet

MC100EP56DTR2G

Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: MC100EP56DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 360ps Typical Propagation Delays
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Separate and Common Select
  • Q Output will default LOW with inputs open or at VEE
  • VBB Outputs
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
20 Pins
2 Channels
-40 °C
3 V
5.5 V
null
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 7.04372
2500+
$7.04372
5000+
$6.86762
10000+
$6.78284
20000+
$6.70012
40000+
$6.6194
SubTotal:
$17,609.30