MC100EP445MNG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: MC100EP445MNG
Secondary Manufacturer Part#: MC100EP445MNG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Serial/Parallel Converter | ||
| Matte Tin | ||
| ECL | ||
| 265 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1 | ||
| -3.3, -5, 3.3, 5 V | ||
| -40 to 85 °C | ||
| 32QFN EP | ||
| 32 | ||
| 5 x 5 x 0.88 mm | ||
| No | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542390000 |