PDP SEO Portlet

MC100EP40DTG

Phase-Frequency Detector, 3.3 V / 5 V, ECL Differential

Manufacturer:onsemi
Avnet Manufacturer Part #: MC100EP40DTG
Secondary Manufacturer Part#: MC100EP40DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC100EP40 is a three-state phase-frequency detector intended for phase-locked loop applications which require a minimum amount of phase and frequency difference at lock. Advanced design significantly reduces the dead zone of the detector. For proper operation, the input edge rate of the R and V inputs should be less than 5 ns. The device is designed to work with a 3.3 V / 5 V power supply.When Reference (R) and Feedback (FB) inputs are unequal in frequency and/or phase the differential UP (U) and DOWN (D) outputs will provide pulse streams which when subtracted and integrated provide an error voltage for control of a VCO.When Reference (R) and Feedback (FB) inputs are 80 pSor less in phase difference, the Phase Lock Detect pin will indicate lock by a high state. The V (V, Vbar , V , Vbar ) pins offer an internal termination network for 50 line impedance environment. An external sinking supply of V-2 V is required on V pin(s). If you short the two differential V and V (or V and Vbar ) together, you provide a 100 termination resistance that is compatible with LVDS signal receiver termination. The V pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to V as a switching reference voltage. V may also rebias AC coupled inputs. When used, decouple V and V via a 0.01 F capacitor and limit current sourcing or sinkingto 0.5 mA. When not used, V should be left open. Special considerations are required for differential inputs under No Signal conditio.

  • Maximum Frequency > 2 Ghz Typical
  • Fully Differential
  • Advanced High Band Output Swing of 400 mV
  • Theoretical Gain = 1.11
  • Trise 97 pS Typical, Ffall 70 pS Typical
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
  • 50O Internal Termination Resistor
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
Frequency Detector
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$13.74269
150+
$13.39912
300+
$13.2337
600+
$13.07232
1200+
$12.91482