PDP SEO Portlet

MC100EP35DG

Flip Flop, MC100EP35, JK, 490 ps, 3 GHz, 50 mA, 8 Pins, NSOIC

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC100EP35DG
Secondary Manufacturer Part#: MC100EP35DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10EP35 is a higher speed/low voltage version of the EL35 JK flip flop. The JK data enters the master portion of the flip flop when the clock is LOW and is transferred to the slave, and thus the outputs, upon a positive transition of the clock. The reset pin is asynchronous and is activated with a logic HIGH.The 100 Series contains temperature compensation.

  • 410 ps Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operatio Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range:VCC = 0 V with VEE = -3.0V to -5.5V
  • Open Input Default State
  • Q Output will default LOW with inputs open or at VEE
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
ECL
JK-Type
265
-50 mA
0.49@3V to 5.5V ns
-3, 3 V
Surface Mount
MSL 1 - Unlimited
1
2
1
1
0
-40 to 85 °C
Differential
8SOIC N
8
Inverting|Non-Inverting
5 x 4 x 1.5 mm
No
Reset
SOIC N
Positive-Edge
-3.3|-5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:136  Mult:1  
USD $:
136+
$4.98649
272+
$4.875
544+
$4.85
1088+
$4.825
2176+
$4.8