PDP SEO Portlet

MC100EP33DTG

3.3 V / 5.0 V ECL ÷·4 Divider

Manufacturer:onsemi
Product Category: Logic ICs, Multipliers & Dividers
Avnet Manufacturer Part #: MC100EP33DTG
Secondary Manufacturer Part#: MC100EP33DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10/100EP33 is an integrated divide by 4 divider. The differential clock inputs.The V pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to V as a switching reference voltage.V may also rebias AC coupled inputs. When used, decouple V and V via a 0.01 uF capacitor and limit current sourcing or sinking to 0.5mA. When not used, V should be left open.The reset pin is asynchronous and is asserted on the rising edge. Upon power-up, the internal flip-flops will attain a random state; the reset allows for the synchronization of multiple EP33's in a system.The 100 Series contains temperature compensation.

  • 320ps Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • PECL Mode Operating Range: VCC= 3.0 V to 5.5 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output will default LOW with inputs open or at VEE
  • VBB Output
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Divider
Matte Tin
ECL
265
Surface Mount
MSL 3 - 168 hours
1
1
-3.3, -5, 3.3, 5 V
-40 to 85 °C
8TSSOP
8
3.1 x 3.1 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.26643
200+
$6.87365
400+
$6.69276
800+
$6.52115
1600+
$6.35812