MC100EP32DR2G
3.3 V / 5.0 V ECL ÷·2 Divider
- RoHS 10 Compliant
- Tariff Charges
The MC10/100EP32 is an integrated divide by 2 divider with differential CLK inputs.The V pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to V as a switching reference voltage. V may also rebias AC coupled inputs. When used, decouple V and V via a 0.01µF capacitor and limit current sourcing or sinking to 0.5mA. When not used, V should be left open.The reset pin is asynchronous and is asserted on the rising edge. Upon power-up, the internal flip-flops will attain a random state; the reset allows for the synchronization of multiple EP32's in a system.The 100 Series contains temperature compensation.
- 350ps Typical Propagation Delay
- Maximum Frequency > 4 GHz Typical
- PECL Mode Operating Range: VCC= 3.0 V to 5.5 V
with VEE= 0 V - NECL Mode Operating Range: VCC= 0 V
with VEE= –3.0 V to –5.5 V - Open Input Default State
- Safety Clamp on Inputs
- Q Output will default LOW with inputs open or at VEE
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |