PDP SEO Portlet

MC100EP31DTG

ECL D Flip-Flop with Set and Reset

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC100EP31DTG
Secondary Manufacturer Part#: MC100EP31DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC100EP31DTG is a 3.3V / 5V ECL D flip-flop with set and reset in 8 pin TSSOP package. The device is pin and functionally equivalent to EL31 and LVEL31 devices. The MC100EP31DTG is ideal for applications requiring fastest AC performance available with AC performance much faster than EL31 and LVEL31 devices. Both set and reset inputs are asynchronous level triggered signals.

  • 340ps typical propagation delay
  • Maximum frequency of greater than or equal to 3GHz
  • PECL mode operating range from 3V to 5.5V with VEE = 0V
  • NECL mode operating range VCC = 0 V with VEE = -3V to -5.5V
  • Open input default state
  • Q output will default LOW with inputs open or at VEE
  • Power supply current of 35mA at TA = 25°C (VCC = 3.3V, VEE = 0V)
  • Cycle to cycle jitter of 0.2ps and minimum pulse width of 450ps
  • Output rise/fall time of 130ps at TA = 25°C
  • Operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
ECL
265
0.41@3V to 5.5V ns
-3, 3 V
Surface Mount
MSL 3 - 168 hours
1
1
1
1
0
-40 to 85 °C
Differential
8TSSOP
8
Inverting|Non-Inverting
3.1 x 3.1 x 0.95 mm
No
Set, Reset
TSSOP
Positive-Edge
-3.3|-5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: