MC100EP29DTR2G
ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC100EP29DTR2G
Secondary Manufacturer Part#: MC100EP29DTR2G
- RoHS 10 Compliant
- Tariff Charges
- Maximum Frequency > 3 GHz Typical
- 500 ps Typical Propagation Delays
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Differential | ||
| Gold | ||
| ECL | ||
| 265 | ||
| -50 mA | ||
| 0.5@3V to 5.5V ns | ||
| -3, 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 1 | ||
| 2 | ||
| 0 | ||
| -40 to 85 °C | ||
| Differential | ||
| 20TSSOP | ||
| 20 | ||
| Inverting|Non-Inverting | ||
| 6.6 x 4.5 x 1.05 mm | ||
| No | ||
| Set, Reset | ||
| TSSOP | ||
| Positive-Edge/Negative-Edge | ||
| -3.3|-5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |