MC100EP196BMNG
3.3 V ECL Programmable Delay Chip with FTUNE
Click image to enlarge
Manufacturer:onsemi
Product Category:
Clock & Timing, Delay Lines
Avnet Manufacturer Part #: MC100EP196BMNG
Secondary Manufacturer Part#: MC100EP196BMNG
- RoHS 10 Compliant
- Tariff Charges
The MC100EP196 is a programmable delay chip (PDC) designed primarily for clock deskewing and timing adjustment. It provides programmably variable delay of a differential ECL input signal. It has similar architecture to the EP195 with the added feature of further tuneability in delay using the FTUNE pin. The FTUNE input takes an analog voltage from V to V to fine tune the output delay from 0 to 60 ps.
- Maximum Frequency > 1.2 GHz Typical
- PECL Mode Operating Range: VCC = 3.0 V to 3.6 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -3.6 V
- Open Input Default State
- Safety Clamp on Inputs
- A Logic High on the ENbar Pin Will Force Q to Logic Low
- D[0:10] Can Accept Either ECL, LVCMOS, or LVTTL Inputs
- VBB Output Reference Voltage
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |