PDP SEO Portlet

MC100EP195MNG

Delay Line IC, Programmable, 1024 Taps, 10 ps Delay/One Tap, 12.2 ns Total Delay, 3 V to 3.6 V, 32 Pins, QFN-EP

Manufacturer:onsemi
Product Category: Clock & Timing, Delay Lines
Avnet Manufacturer Part #: MC100EP195MNG
Secondary Manufacturer Part#: MC100EP195MNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC100EP195B is a Programmable Delay Chip (PDC) designed primarily for clock deskewing and timing adjustment. It provides variable delay of a differential NECL/PECL input transition. Thedelay section consists of a programmable matrix of gates and multiplexers. The delay increment of the EP195B has a digitally selectable resolution of about 10 ps and a net range of up to 10.2 ns. The required delay is selected by the 10 data select inputs D(9:0) values and controlled by the LEN (pin 10). A LOW level on LEN allows a transparent LOAD mode of real time delay values by D(9:0). A LOW to HIGH transition on LEN will LOCK and HOLD currentvalues present against any subsequent changes in D(10:0). The approximate delay values for varying tap numbers correlating to D0 (LSB) through D9 (MSB).

  • Maximum Input Clock Frequency >1.2 GHz Typical
  • Programmable Range: 0 ns to 10 ns
  • Delay Range: 2.2 ns to 12.2 ns
  • 10 ps Increments
  • PECL Mode Operating Range:VCC = 3.0 V to 3.6 V with VEE = 0 V
  • NECL Mode Operating Range:VCC = 0 V with VEE = 3.0 V to 3.6 V
  • IN/INb Inputs Accept LVPECL, LVNECL, LVDS Levels
  • A Logic High on the EN Pin Will Force Q to Logic Low
  • D10:0 Can Select Either LVPECL, LVCMOS, or LVTTL Input Levels
  • VBB Output Reference Voltage

Technical Attributes

Find Similar Parts

Description Value
Programmable Delay Line
QFN-EP
32
1024
0.01 ns
85 °C
-40 °C
MC100EP195 Series
3.6 Vdc
3 Vdc
12.2 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:74  Mult:74  
USD $: