MC100EP17DTG
Quad Differential Driver / Receiver
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Driver ICs, ECL - PECL - CML
Avnet Manufacturer Part #: MC100EP17DTG
- RoHS 10 Compliant
- Tariff Charges
- 220 ps Typical Propagation Delay
- Maximum Frequency >3.0 GHz Typical
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC= 0 V with VEE= -3.0 V to -5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- Q Output Will Default LOW with Inputs Open or at VEE
- VBB Output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| MSL 1 - Unlimited | ||
| 20 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |