MC100EP16VADTR2G
Differential Driver / Receiver with High Gain
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Driver ICs, ECL - PECL - CML
Avnet Manufacturer Part #: MC100EP16VADTR2G
- RoHS 10 Compliant
- Tariff Charges
- 270 ps Typical Propagation Delay
- Gain > 20
- 20 mV Minimum Input Voltage Swing
- Maximum Frequency > 3 GHz Typical
- PECL Mode Operating Range: VCC= 3.0 V to 5.5 V with VEE= 0 V
- NECL Mode Operating Range: VCC= 0 V with VEE= - 3.0 V to - 5.5 V
- Open Input Default State
- VBB Output
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| MSL 3 - 168 hours | ||
| 8 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |