PDP SEO Portlet

MC100EP16VADG

Driver, Differential Transceiver, ECL Input, ECL Output, 3V to 5.5V Supply, SOIC-8

Manufacturer:onsemi
Avnet Manufacturer Part #: MC100EP16VADG
Secondary Manufacturer Part#: MC100EP16VADG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EP16VA is a world-class differential receiver/driver. The device is functionally equivalent to the EP16 and LVEP16 devices but with high gain output. Q and Qbar outputs have a DC gain several times larger than the DC gain of an EP16.The V pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to V as a switching reference voltage. V may also rebias AC coupled inputs. When used, decouple V and V via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, V should be left open.Under open input conditions (pulled to V) internal input clamps will force the Q output LOW.Special considerations are required for differential inputs under No Signal conditions to prevent instability. The 100 Series contains temperature compensation.

  • 270 ps Typical Propagation Delay
  • Gain > 20
  • 20 mV Minimum Input Voltage Swing
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC= 3.0 V to 5.5 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= - 3.0 V to - 5.5 V
  • Open Input Default State
  • VBB Output
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Matte Tin
265
Surface Mount
MSL 1 - Unlimited
8
8SOIC N
8
5 x 4 x 1.5 mm
No
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:98  Mult:1  
USD $: