PDP SEO Portlet

MC100EP16MNR4G

Differential Driver / Receiver

Manufacturer:onsemi
Product Category: ICs, Driver ICs, ECL - PECL - CML
Avnet Manufacturer Part #: MC100EP16MNR4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 220 ps Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range:
    VCC= 3.0 V to 5.5 V with VEE= 0 V
  • NECL Mode Operating Range:
    VCC= 0 V with VEE= -3.0 V to -5.5 V
  • Open Input Default State
  • 50O Internal Termination Resistor
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
DFN EP
8 Pins
85 °C
-40 °C
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 6.15385
1000+
$6.15385
2000+
$6.0
4000+
$5.92593
8000+
$5.85366
16000+
$5.78313
SubTotal:
$6,153.85