PDP SEO Portlet

MC100EP16DTR2G

Differential Driver / Receiver

Manufacturer:onsemi
Product Category: ICs, Driver ICs, ECL - PECL - CML
Avnet Manufacturer Part #: MC100EP16DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 220 ps Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range:
    VCC= 3.0 V to 5.5 V with VEE= 0 V
  • NECL Mode Operating Range:
    VCC= 0 V with VEE= -3.0 V to -5.5 V
  • Open Input Default State
  • 50O Internal Termination Resistor
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
null
MSL 3 - 168 hours
8 Pins
85 °C
-40 °C
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 4.58474
2500+
$4.58474
5000+
$4.47012
10000+
$4.41494
20000+
$4.3611
40000+
$4.30855
SubTotal:
$11,461.85