MC100EP142FAG
ECL 9-Bit Shift Register
- RoHS 10 Compliant
- Tariff Charges
The MC10EP/100EP142 is a 9-bit shift register, designed with byte-parity applications in mind. The E142 performs serial/parallel in andserial/parallel out, shifting in one direction. The nine inputs D0 - D8 accept parallel input data, while S-IN accepts serial input data. The Qn outputs do not need to be terminated for the shift operation to function. To minimize noise and power, any Q output not used should be left unterminated.The SEL (Select) input pin is used to switch between the two modes of operation - SHIFT and LOAD. The shift direction is from bit 0 to bit 8. Input data is accepted by the registers a set-up time before the positive going edge of CLK0 or CLK1; shifting is also accomplished on the positive clock edge. A HIGH on the Master Reset pin (MR) asynchronously resets all the resisters to zero.The 100 Series contains temperature compensation.
- > 3 GHz Minimum Shift Frequency
- 9-Bit for Byte-Parity Applications
- Asynchronous Master Reset
- Dual Clocks
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = –3.0 V to –5.5 V
- Open Input Default State
- Safety Clamp on Inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Matte Tin | ||
| ECL | ||
| Shift Register | ||
| 265 | ||
| -5.5, 5.5 V | ||
| 0.8@3V to 5.5V ns | ||
| -3, 3 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 0 | ||
| 10 | ||
| 9 | ||
| 1 | ||
| 1 | ||
| 9 | ||
| -40 to 85 °C | ||
| Serial/Parallel to Parallel | ||
| 32LQFP | ||
| No | ||
| 32 | ||
| 7 x 7 x 1.45 mm | ||
| No | ||
| Asynchronous | ||
| LQFP | ||
| No | ||
| Positive-Edge | ||
| -3.3|-5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |