PDP SEO Portlet

MC100EP11MNTAG

Clock Fanout Buffer 2-OUT 8-Pin DFN T/R

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC100EP11MNTAG
Secondary Manufacturer Part#: MC100EP11MNTAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10EP11 is a differential 1 to 2 fanout buffer. The device is pin and functionally equivalent to the LVEL11 device. With AC performance much faster than the LVEL11 device, the EP11 is ideal for applications requiring the fastest AC performance available.

  • 220 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC= 3.0 V to 5.5 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Outputs Will Default LOW with Inputs Open or at VEE

Technical Attributes

Find Similar Parts

Description Value
3000 MHz
2
85 °C
-40 °C
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$11.1375
150+
$9.9091
300+
$9.8588
600+
$9.8085
1200+
$9.1859