MC100EP11MNR4G
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC100EP11MNR4G
Secondary Manufacturer Part#: MC100EP11MNR4G
- RoHS 10 Compliant
- Tariff Charges
The MC10EP11 is a differential 1 to 2 fanout buffer. The device is pin and functionally equivalent to the LVEL11 device. With AC performance much faster than the LVEL11 device, the EP11 is ideal for applications requiring the fastest AC performance available.
- 220 ps Typical Propagation Delay
- Maximum Frequency > 3 GHz Typical
- PECL Mode Operating Range: VCC= 3.0 V to 5.5 V with VEE= 0 V
- NECL Mode Operating Range: VCC= 0 V with VEE= -3.0 V to -5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- Q Outputs Will Default LOW with Inputs Open or at VEE
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| DFN-EP | ||
| 3 GHz | ||
| ECL | ||
| 1 | ||
| 2 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| ECL | ||
| MC100EP11 Series | ||
| 5.5, 5.5 Vdc | ||
| 3, 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |