PDP SEO Portlet

MC100EP11DTG

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC100EP11DTG
Secondary Manufacturer Part#: MC100EP11DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC100EP11DTG is a 1:2 differential Fan-out Buffer features pin and functionally equivalent to the LVEL11 device. With AC performance much faster than the LVEL11 device, the EP11 is ideal for applications requiring the fastest AC performance available. The 100 series contains temperature compensation.

  • Open input default state
  • Safety clamp on inputs
  • Q outputs will default low with inputs open or at VEE
  • PECL mode operating range
  • 220ps Typical propagation delay

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
3 GHz
ECL
1
2
8
85 °C
-40 °C
ECL
MC100EP11 Series
5.5, 5.5 Vdc
3, 3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $: