MC100EP11DR2G
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: MC100EP11DR2G
- RoHS 10 Compliant
- Tariff Charges
- 220 ps Typical Propagation Delay
- Maximum Frequency > 3 GHz Typical
- PECL Mode Operating Range: VCC= 3.0 V to 5.5 V with VEE= 0 V
- NECL Mode Operating Range: VCC= 0 V with VEE= -3.0 V to -5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- Q Outputs Will Default LOW with Inputs Open or at VEE
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| ECL | ||
| null | ||
| 3 GHz | ||
| -40 °C | ||
| 3 VDC | ||
| 5.5 VDC | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 1 Input | ||
| 85 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |