PDP SEO Portlet

MC100EP116FAG

Differential Line Receiver / Driver

Manufacturer:onsemi
Avnet Manufacturer Part #: MC100EP116FAG
Secondary Manufacturer Part#: MC100EP116FAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10EP116/100EP116 is a 6-bit differential line receiver based on the EP16 device. The 3.0GHz bandwidth provided by the high frequency outputs makes the device ideal for buffering of very high speed oscillators. The V pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to V as a switching reference voltage. V may also rebias AC coupled inputs. When used, decouple V and V via a 0.01uF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, V should be left open.The design incorporates two stages of gain, internal to the device, making it an excellent choice for use in high bandwidth amplifier applications.The differential inputs have internal clamp structures which will force the Q output of a gate in an open input condition to go to a LOW state. Thus, inputs of unused gates can be left open and will not affect the operation of the rest of the device. Note that the input clamp will take affect only if both inputs fall 2.5V below V.The 100 Series contains temperature compensation.

  • 260 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE =-3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output will default LOW with inputs open or at VEE
  • VBB Output

Technical Attributes

Find Similar Parts

Description Value
LQFP
Matte Tin
265
Surface Mount
MSL 2 - 1 year
32
32LQFP
32
7 x 7 x 1.45 mm
No
LQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: