MC100EP105FAG
ECL Quad 2-Input Differential AND/NAND Gate
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC100EP105FAG
Secondary Manufacturer Part#: MC100EP105FAG
- RoHS 10 Compliant
- Tariff Charges
The MC10/100EP105 is a quad 2-input differential AND/NAND gate. Each gate is functionally equivalent to the EP05 and LVEL05 devices. With AC performance much faster than the LVEL05 device, the EP105 is ideal for applications requiring the fastest AC performance available.The 100 Series contains temperature compensation.
- 275ps Typical Propagation Delay
- Maximum Frequency > 3 Ghz Typical
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| AND/NAND | ||
| 265 | ||
| -5.5, 5.5 V | ||
| 0.35@3V to 5.5V ns | ||
| -3, 3 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 32LQFP | ||
| 32 | ||
| 7 x 7 x 1.45 mm | ||
| No | ||
| LQFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |