MC100EP08DTG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC100EP08DTG
Secondary Manufacturer Part#: MC100EP08DTG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| XOR/XNOR | ||
| 265 | ||
| -5.5, 5.5 V | ||
| 0.3@3V to 5.5V ns | ||
| -3, 3 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 8TSSOP | ||
| 8 | ||
| 3.1 x 3.1 x 0.95 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |