MC100EP05DG
2-Input Differential AND/NAND Gate
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC100EP05DG
Secondary Manufacturer Part#: MC100EP05DG
- RoHS 10 Compliant
- Tariff Charges
The MC10/100EP05 is a 2-input differential AND/NAND gate.The device is functionally equivalent to the EL05 and LVEL05devices. With AC performance much faster than the LVEL05 device,the EP05 is ideal for applications requiring the fastest AC performanceavailable.The 100 Series contains temperature compensation.
- 220ps Typical Propagation Delay
- Maximum Frequency > 3 Ghz Typical
- PECL Mode Operating Range:VCC= 3.0 V to 5.5 V with VEE= 0 V
- NECL Mode Operating Range: VCC= 0 V with VEE= -3.0 V to -5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- Q Output Will Default LOW with Inputs Open or at VEE
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| AND/NAND | ||
| 265 | ||
| -5.5, 5.5 V | ||
| 0.27@3V to 5.5V ns | ||
| -3, 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |