MC100EP016AMNR4G
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Matte Tin | ||
| ECL | ||
| Counter | ||
| 265 | ||
| -3.6, 3.6 V | ||
| 0.7@3V to 3.6V ns | ||
| -3, 3 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 8 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| -40 to 70 °C | ||
| UP Counter | ||
| 32QFN EP | ||
| Yes | ||
| 32 | ||
| Synchronous | ||
| 5 x 5 x 0.88 mm | ||
| No | ||
| Asynchronous | ||
| QFN EP | ||
| Yes | ||
| Positive-Edge/Negative-Edge | ||
| Binary | ||
| -3.3|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |