MC100ELT20D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Tin-Lead | ||
ECL | ||
Translator | ||
265 | ||
-50 mA | ||
50 mA | ||
1.25@4.75V to 5.25V ns | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
3.3 V | ||
8SOIC N | ||
8 | ||
5 x 4 x 1.5 mm | ||
No | ||
SOIC N | ||
TTL to PECL |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |