MC100EL58DR2G
Multiplexer, 2:1, ECL, 5.0 V
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: MC100EL58DR2G
Secondary Manufacturer Part#: MC100EL58DR2G
- RoHS 10 Compliant
- Tariff Charges
The MC10EL/100EL58 is a 2:1 multiplexer. The device is functionally equivalent to the E158 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E158 the EL58 is ideally suited for those applications which require the ultimate in AC performance.
- 230ps Propagation Delay
- ESD Protection: > 1 KV HBM, > 100 V MM
- PECL Mode Operating Range: VCC= 4.2 V to 5.7 V with VEE= 0 V
- NECL Mode Operating Range: VCC= 0 V with VEE= -4.2 V to -5.7 V
- Internal Input Pulldown Resistors on D, Db, and SEL
- Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
- Moisture Sensitivity Level 1
For Additional Information, see Application Note AND8003/D - Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
- Transistor Count = 45 devices
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 2:1 | ||
| Matte Tin | ||
| ECL | ||
| Multiplexer | ||
| 265 | ||
| 1500 MHz | ||
| -50 mA | ||
| 50 mA | ||
| -5.7|5.7 V | ||
| 0.34@5V ns | ||
| -4.2|4.2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| 8SOIC N | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |