MC100EL57DG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multiplexers / Demultiplexers
Avnet Manufacturer Part #: MC100EL57DG
Secondary Manufacturer Part#: MC100EL57DG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 4:1 | ||
| Matte Tin | ||
| ECL | ||
| Multiplexer | ||
| 265 | ||
| -50 mA | ||
| 50 mA | ||
| -5.7|5.7 V | ||
| 0.56@5V ns | ||
| -4.2|4.2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -40 to 85 °C | ||
| 16SOIC | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |