PDP SEO Portlet

MC100EL52DG

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC100EL52DG
Secondary Manufacturer Part#: MC100EL52DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Differential
Matte Tin
ECL
265
0.465@5V ns
-4.2, 4.2 V
Surface Mount
MSL 1 - Unlimited
1
1
1
1
0
-40 to 85 °C
Differential
8SOIC N
8
Inverting|Non-Inverting
5 x 4 x 1.5 mm
No
SOIC N
Positive-Edge/Negative-Edge
-5|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:237  Mult:1  
USD $:
237+
$3.1185
474+
$3.10275
948+
$3.087
1896+
$2.886
3792+
$2.8712