PDP SEO Portlet

MC100EL32DR2G

5.0 V ECL รทยท2 Divider

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC100EL32DR2G
Secondary Manufacturer Part#: MC100EL32DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10EL/100EL32 is an integrateddivide by 2 divider. The differential clock inputs and the V allow a differential, single-ended or AC coupled interface to the device. If used, the V output should be bypassed to ground with a 0.01 F capacitor. Also note that the V is designed to be used as an input bias on the EL32 only, the V output has limited current sink and source capability. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up, the internal flip-flop will attain a random state; the reset allows for the synchronization of multiple EL32's in a system.The 100 Series contains temperature compensation.

  • 510ps Propagation Delay
  • 3.0GHz Toggle Frequency
  • ESD Protection: > 1 KV HBM, > 100 V MM
  • PECL Mode Operating Range: VCC= 4.2 V to 5.7 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -4.2 V to -5.7 V
  • Internal Input Pulldown Resistors on CLK(s) and R.
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
    For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
  • Transistor Count = 82 devices
"

Technical Attributes

Find Similar Parts

Description Value
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.65829
5000+
$3.46054
10000+
$3.36947
20000+
$3.28308
40000+
$3.201