MC100EL17DWG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
SOIC W | ||
Matte Tin | ||
265 | ||
Surface Mount | ||
MSL 3 - 168 hours | ||
20 | ||
-40 to 85 °C | ||
85 °C | ||
-40 °C | ||
20SOIC W | ||
20 | ||
12.95 x 7.6 x 2.4 mm | ||
No | ||
SOIC W |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |