PDP SEO Portlet

MC100EL1648DG

Voltage Controlled Oscillator, ECL, 5.0 V

Manufacturer:onsemi
Avnet Manufacturer Part #: MC100EL1648DG
Secondary Manufacturer Part#: MC100EL1648DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC100EL1648DG is a voltage-controlled Oscillator Amplifier requires an external parallel tank circuit consisting of the inductor and capacitor. A varactor diode may be incorporated into the tank circuit to provide a voltage variable input for the oscillator (VCO). This device may also be used in many other applications requiring a fixed frequency clock. The MC100EL1648 is ideal in applications requiring a local oscillator, systems that include electronic test equipment and digital high-speed telecommunications. The MC100EL1648 is based on the VCO circuit topology of the MC1648. The MC100EL1648 uses advanced bipolar process technology which results in a design which can operate at an extended frequency range. The ECL output circuitry of the MC100EL1648 is not a traditional open emitter output structure and instead has an on-chip termination emitter resistor, RE, with a nominal value of 510O. This facilitates direct ac-coupling of the output signal into a transmission line.

  • 6pF Typical input capacitance
  • 19mA at 5VDC Low-power supply

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:98  Mult:98  
USD $:
98+
$7.628
196+
$7.21568
392+
$7.02579
784+
$6.84564
1568+
$6.6745