PDP SEO Portlet

MC100EL11DG

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V

Manufacturer:onsemi
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: MC100EL11DG
Secondary Manufacturer Part#: MC100EL11DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC100EL11DG is a 1:2 differential Fan-out Buffer functionally similar to the E111 device but with higher performance capabilities. The within-device skew and propagation delay is significantly improved over the E111. The differential inputs of the EL11 employ clamping circuitry to maintain stability under open input conditions. If the inputs are left open (pulled to VEE) the Q outputs will go LOW. The 100 series contains temperature compensation.

  • Internal input pull-down resistors
  • 265ps Propagation delay
  • 5ps Skew between outputs

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
NSOIC
1500 MHz
ECL
1
2
8
85 °C
-40 °C
ECL
MC100EL11 Series
5.7, 5.7 Vdc
4.2, 4.2 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:294  Mult:98  
USD $:
294+
$2.48936
588+
$2.42712
1176+
$2.39716
2352+
$2.36793
4704+
$2.3394