PDP SEO Portlet

MC100EL05DTR2G

AND / NAND Gate, Single, 4 Input, 8 Pins, TSSOP, MC100EL05

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC100EL05DTR2G
Secondary Manufacturer Part#: MC100EL05DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC10EL/100EL05 is a 2-input differential AND/NAND gate. The device is functionally equivalent to the E404 device with higher performance capabilities.With propagation delays and output transition times significantly faster than the E404 the EL05 is ideally suited for those applications which require the ultimate in AC performance. Because a negative 2-input NAND is equivalent to a 2-input OR function, the differential inputs and outputs of the device allows the EL05 to also be used as a 2-input differential OR/NOR gate. The differential inputs employ clamp circuitry so that under open input conditions (pulled down to V) the input to the AND gate will be HIGH. In this way, if one set of inputs is open, the gate will remain active to the other input.The 100 Series contains temperature compensation.

  • 275ps Propagation Delay
  • ESD Protection: > 1 kV HBM, > 100 V MM
  • PECL Mode Operating Range: VCC= 4.2 V to 5.7 V with VEE= 0 V
  • NECL Mode Operating Range: VCC= 0 V with VEE= -4.2 V to -5.7 V
  • Internal Input Pulldown Resistors
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
    For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
  • Transistor Count = 44 devices
  • Pb-Free Packages are Available
"

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AND/NAND
265
-5.7, 5.7 V
0.39@5V ns
-4.2, 4.2 V
Surface Mount
MSL 3 - 168 hours
0
0
-40 to 85 °C
8TSSOP
8
3.1 x 3.1 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: